RS PRO, 29 mm OD Aluminium, 45 mm Length Jaw Coupling
- RS Stock No.:
- 606-042
- Brand:
- RS PRO
Subtotal (1 unit)*
$32.16
(exc. GST)
$35.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.16 |
*price indicative
- RS Stock No.:
- 606-042
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Element Material | Aluminium | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Element Material Aluminium | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 12 mm Bore, Aluminium
RS PRO Rigid Coupling is designed for connecting two shafts to ensure precise alignment and torque transmission. Ideal for applications requiring a secure and rigid connection, this coupling is made from durable aluminium, providing excellent strength and lightweight performance.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit and reliable performance
Materials – Aluminium (2024): Offers strength and lightweight properties for efficient operation
Precision machined bore = Ra 0.8: Provides a smooth surface finish for optimal alignment
Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, ensuring stability
Recommended shaft tolerance +0 / – .013 mm: Facilitates accurate shaft alignment
Applications
Manufacturing machinery
Automation systems
Robotics
Additional Information
Complies with industry standards for shaft couplings
Suitable for use in environments where weight reduction is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

