RS PRO Jaw Coupling, 45 mm OD

Subtotal (1 unit)*

$245.75

(exc. GST)

$270.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.75

*price indicative

RS Stock No.:
606-026
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

45mm

Length

75mm

Style

Two Piece

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Rigid Coupling, Bore 25 mm, Black Oxide Steel


This RS PRO rigid coupling is designed to connect two shafts securely, ensuring precise torque transmission without backlash. Ideal for applications requiring high rigidity and alignment accuracy, it is crafted from Durable black oxide steel, making it suitable for demanding industrial environments.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance

Materials – Steel C45 (EN8) (Black Oxide): Provides strength and corrosion resistance

Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced wear

Patchlock Anti-Vibration Screws: Minimises loosening under dynamic conditions

Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate alignment and secure coupling

Applications


Manufacturing machinery

Automation systems

Robotics

Conveyors

Additional Information


Complies with industry standards for mechanical coupling

Suitable for high-torque applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy