RS PRO Jaw Coupling, 29 mm OD

Subtotal (1 unit)*

$120.63

(exc. GST)

$132.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.63

*price indicative

RS Stock No.:
606-040
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

29mm

Length

45mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 10 mm Bore, Stainless Steel


RS PRO Rigid Coupling is designed for secure and precise shaft connections in various industrial applications. With a 10 mm bore, this coupling ensures a tight fit, enhancing the performance and reliability of machinery. Made from Durable stainless steel, it offers excellent resistance to corrosion and wear, making it Ideal for demanding environments.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance

Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility in material choice to suit different applications

Precision machined bore = Ra 0.8: Provides a smooth finish for reduced friction and wear

Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, enhancing stability

Recommended shaft tolerance +0 / – .013 mm: Ensures compatibility with standard shaft sizes

Applications


Manufacturing machinery

Automation systems

Robotics

Additional Information


Key standards: Complies with industry standards for quality and performance

Material: Stainless Steel 303 for enhanced durability and corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy