Subtotal (1 unit)*
$74.21
(exc. GST)
$81.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.21 |
*price indicative
- RS Stock No.:
- 606-008
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, Bore 10 mm, Black Oxide Steel
This RS PRO rigid coupling is designed to provide a secure connection between two shafts, ensuring efficient power transmission in various mechanical systems. With a bore of 10 mm and constructed from Durable black oxide steel, it offers excellent resistance to wear and corrosion, making it Ideal for demanding industrial environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures precise fitting and alignment of shafts
Materials – Steel C45 (EN8) (Black Oxide): Provides strength and corrosion resistance for long-lasting performance
Precision machined bore = Ra 0.8: Guarantees smooth surface finish for optimal contact
Patchlock Anti-Vibration Screws: Minimises loosening under dynamic loads, enhancing reliability
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate installation and operation
Applications
Manufacturing machinery
Automotive systems
Robotics
Industrial automation
Additional Information
Complies with industry standards for mechanical components
Suitable for use in high-torque applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
