RS PRO, 24 mm OD Steel C45 (En8) (Black Oxide), 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS Stock No.:
- 606-007
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.86
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.86 |
*price indicative
- RS Stock No.:
- 606-007
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 24mm | |
| Length | 35mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Hub Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCSK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 24mm | ||
Length 35mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Hub Material Steel C45 (En8) (Black Oxide) | ||
Series RCSK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 8 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed for connecting two shafts to ensure precise alignment and torque transmission. Ideal for applications requiring a robust and reliable connection, it offers enhanced performance in various industrial settings.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Provides versatility and durability in different environments
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced wear
Patchlock Anti-Vibration Screws: Minimises loosening and enhances stability
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Automotive systems
Robotics
Industrial equipment
Additional Information
Patchlock Anti-Vibration Screws included for enhanced stability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0801560
- Mfr. Part No. MIC20-6MM-3/16"-A
Each
$141.97
- RS Stock No. 8691730
- Mfr. Part No. BOWEXM42-HUB-PB
Each
$163.83
- RS Stock No. 0801091
- Mfr. Part No. MIS20-6MM-3/16"-A
Each
$116.76
Related links
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)












