Subtotal (1 unit)*
$85.10
(exc. GST)
$93.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.10 |
*price indicative
- RS Stock No.:
- 606-017
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 24mm | |
| Length | 35mm | |
| Style | Two Piece | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 24mm | ||
Length 35mm | ||
Style Two Piece | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, Bore 8 mm, Black Oxide Steel
This RS PRO rigid coupling is designed for securely connecting two shafts to ensure precise alignment and torque transmission. Ideal for applications requiring robust performance, this coupling is crafted from high-quality black oxide steel, offering durability and resistance to corrosion.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides strength and corrosion resistance
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced wear
Patchlock Anti-Vibration Screws: Minimises loosening under dynamic conditions
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate installation and alignment
Applications
Industrial machinery
Automotive systems
Robotics
Additional Information
Conforms to industry standards for quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
