RS PRO Jaw Coupling, 42 mm OD

Subtotal (1 unit)*

$117.88

(exc. GST)

$129.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.88

*price indicative

RS Stock No.:
606-013
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

42mm

Length

65mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, Bore 20 mm, Black Oxide Steel


This RS PRO rigid coupling is designed to connect two shafts in a precise and secure manner. Ideal for applications requiring high torque transmission, it ensures minimal misalignment and is perfect for maintaining alignment in machinery setups.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Allows for precise fitting and alignment

Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to corrosion

Precision machined bore = Ra 0.8: Ensures smooth operation and reduced wear

Patchlock Anti-Vibration Screws: Minimises loosening and enhances stability

Recommended shaft tolerance + 0 / – .013 mm: Ensures optimal performance and fit

Applications


Manufacturing machinery

Automation systems

Robotics

Conveyors

Additional Information


Material: Black Oxide Steel

Coupling Type: Shaft Coupling

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy