RS PRO Jaw Coupling, 24 mm OD

Subtotal (1 unit)*

$38.30

(exc. GST)

$42.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.30

*price indicative

RS Stock No.:
606-035
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

24mm

Length

35mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 8 mm Bore, Black Oxide Steel


This RS PRO rigid coupling is designed to connect two shafts securely, ensuring precise alignment and torque transmission. Ideal for applications requiring minimal backlash and high torsional stiffness, it offers reliable performance in demanding environments.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance

Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to corrosion

Precision machined bore = Ra 0.8: Offers smooth operation and reduced wear

Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations

Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts

Applications


Industrial machinery

Automation systems

Robotics

Additional Information


Key standards: Manufactured to high-quality standards for industrial use

Material: Black Oxide Steel for enhanced strength and longevity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy