Subtotal (1 unit)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.08 |
*price indicative
- RS Stock No.:
- 606-015
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 53mm | |
| Length | 83mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 53mm | ||
Length 83mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 30 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts securely, ensuring precise alignment and torque transmission. Ideal for industrial applications, it offers reliable performance and durability, making it a preferred choice for machinery and equipment setups.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit and optimal performance.
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility in material choice for various environmental conditions.
Precision machined bore = Ra 0.8: Provides a smooth surface finish for enhanced coupling efficiency.
Patchlock Anti-Vibration Screws: Minimises vibration and maintains secure connections.
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility and effective operation.
Applications
Manufacturing machinery
Industrial equipment
Automotive systems
Robotics
Additional Information
Material: Black Oxide Steel
Coupling Type: Shaft Coupling
Bore: 30 mm
Outside Diameter: 53 mm
Length: 83 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
