Ruland, 19 mm OD 3 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-997
- Mfr. Part No.:
- PCMR19-3-3-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$270.07
(exc. GST)
$297.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.07 |
*price indicative
- RS Stock No.:
- 605-997
- Mfr. Part No.:
- PCMR19-3-3-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 3mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 3mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling delivers exceptional performance for precise shaft connection in various applications. Designed for 3mm x 3mm bores, it boasts an outer diameter of 19.1mm and a length of 22.9mm, making it an ideal choice for compact setups. The unit is engineered from high-quality 303 stainless steel, ensuring robustness and longevity, even under demanding conditions. With zero backlash and a balanced design, it reduces vibrations at high speeds of up to 6,000 RPM, enhancing the reliability of your machinery. Its precision-milled construction, sourced from North American mills, adheres to strict manufacturing standards, resulting in a product that meets the highest performance expectations. Whether for dynamic or static applications, this coupling promises to exceed torque ratings while maintaining optimal alignment.
Machined from a single piece of material for enhanced strength
Specifically designed to operate with minimal vibrations, improving overall efficiency
Features proprietary processes for consistent manufacturing excellence
Complies with RoHS3 and REACH regulations for environmental safety
Dynamic and static torque ratings provide assurance for various operational needs
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
