Ruland, 19.1 mm OD 5 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-886
- Mfr. Part No.:
- PCMR19-5-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$111.41
(exc. GST)
$122.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.41 |
*price indicative
- RS Stock No.:
- 605-886
- Mfr. Part No.:
- PCMR19-5-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.21Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 3mm | |
| Bore Size A | 5mm | |
| Series | PCMR19 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.21Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 3mm | ||
Bore Size A 5mm | ||
Series PCMR19 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland is designed to offer superior performance with its clamp style construction, making it ideal for applications requiring high torque capacity and precision. This coupling is expertly machined from a single piece of 7075 aluminum, which not only ensures lightweight performance but also reduces inertia. With a balanced design promoting lower vibration levels at high rotational speeds up to 6,000 RPM, it accommodates precise alignment in a variety of setups. The coupling's zero-backlash feature enhances accuracy, allowing for seamless operation in sophisticated machinery. Notably compliant with RoHS3 and REACH standards, this product is manufactured under stringent controls, ensuring reliability and durability in demanding environments. Perfect for use across industries, it provides engineers with peace of mind as they optimize their systems for efficiency and effectiveness.
Manufactured from high-quality 7075 aluminum for a lightweight yet robust structure
Zero-backlash design ensures maximum precision during operation
Supports angular and parallel misalignment to facilitate flexible installations
Balanced design minimizes vibration, enhancing performance at high speeds
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Beam Coupling
- Ruland 22.9 mm Length 5 mm Coupler
