Ruland, 19 mm OD 6 mm, 22.9 mm Length 5 mm Flexible Coupling

Subtotal (1 unit)*

$243.64

(exc. GST)

$268.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.64

*price indicative

RS Stock No.:
605-861
Mfr. Part No.:
PCMR19-6-5-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

19mm

Length

22.9mm

Maximum Speed

6000rpm

Torque Rating

3.95Nm

Moment of Inertia

2.048 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Minimum Operating Temperature

-40°C

Bore Size B

5mm

Bore Size A

6mm

Material

303 Stainless Steel

Series

PCMR19

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is engineered for exceptional performance in high-speed applications, machined from a single piece of 303 stainless steel to ensure durability. The design incorporates two sets of two spiral cuts that create a balanced structure, effectively reducing vibration and allowing for seamless operation at speeds reaching up to 6,000 RPM. The zero-backlash capability enhances precision, making it an ideal choice for applications requiring high torque capacity and minimal windup. Furthermore, its compliance with RoHS3 and REACH standards guarantees it meets environmental safety regulations, while the meticulous manufacturing process at the Marlborough, MA facility ensures top-tier quality control. Designed to withstand dynamic challenges, this product stands out with its impressive torque ratings and robustness under various misalignment scenarios.

Manufactured from durable 303 stainless steel for enhanced longevity

Features a clamp style design that promotes ease of installation

Optimized for high torque capacity and minimal backlash

Balanced design effectively dampens vibrations during operation

Capable of handling high speeds of up to 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy