Ruland, 19 mm OD 6 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 603-815
- Mfr. Part No.:
- PCMR19-6-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$243.64
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.64 |
*price indicative
- RS Stock No.:
- 603-815
- Mfr. Part No.:
- PCMR19-6-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Bore Size B | 4mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR19 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Bore Size B 4mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR19 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and performance in demanding applications. Machined from high-quality 303 stainless steel, it delivers exceptional torque capacity whilst ensuring zero backlash for optimal efficiency. The design incorporates two sets of spiral cuts, which enhances its mechanical properties, allowing for greater body sizes compared to single beam couplings. With its balanced construction, it effectively minimizes vibrations, ensuring stable operation at speeds of up to 6,000 RPM. This product exemplifies quality manufacturing, sourced exclusively from North American mills and adheres to rigorous compliance standards. Its robust design and strict manufacturing controls make it a superior choice for rigorous industrial uses.
Features a compact design for easy integration into tight spaces
Constructed from corrosion-resistant stainless steel for long-lasting durability
Balancing design reduces vibrations during high-speed operations
Utilizes metric hardware for compatibility with a wide range of applications
Offers high torque capacity, making it suitable for various mechanical systems
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
