Ruland, 19 mm OD 6 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-913
- Mfr. Part No.:
- PCMR19-6-3-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$270.07
(exc. GST)
$297.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.07 |
*price indicative
- RS Stock No.:
- 605-913
- Mfr. Part No.:
- PCMR19-6-3-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 3mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 3mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PCMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp style four beam coupling designed to effectively connect shafts while accommodating misalignment with precision. Crafted from premium 303 stainless steel, this coupling offers an impressive balance of strength and performance, ensuring reliability even in demanding applications. Its innovative design features two sets of spiral cuts that enhance torque capacity and minimize backlash, resulting in smoother operation and reduced vibrations at high speeds. With a maximum speed rating of 6,000 RPM, this durable component is engineered for high-speed environments while maintaining stringent safety and quality benchmarks. Manufactured in the USA under strict regulations, it is RoHS3 and REACH compliant, making it a responsible choice for environmentally conscious engineering projects.
Designed specifically for high torque applications with minimal backlash
Enhanced vibration dampening capability ensures stable performance at high speeds
Constructed from non-magnetic stainless steel for increased durability
Meets international quality standards for reliability and safety
Compact design allows for efficient use in tight spaces without sacrificing performance
Supports a wide range of shaft sizes with optimal alignment tolerance
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
