Ruland, 19 mm OD 5 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 605-855
- Mfr. Part No.:
- PCMR19-5-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$270.07
(exc. GST)
$297.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.07 |
*price indicative
- RS Stock No.:
- 605-855
- Mfr. Part No.:
- PCMR19-5-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 5mm | |
| Bore Size B | 4mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | PCMR19 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 5mm | ||
Bore Size B 4mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series PCMR19 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered for precision and performance, making it an ideal choice for various applications. Constructed from durable 303 stainless steel, this coupling combines strength with a sophisticated design, enhancing torque capacity without compromising on balance. Its zero-backlash feature ensures that the system operates smoothly, effectively reducing vibrations even at high speeds of up to 6,000 RPM. This carefully crafted component is manufactured in the USA and adheres to strict quality standards, guaranteeing reliability and consistency. The integration of advanced machining techniques provides a robust solution, suitable for critical setups requiring high accuracy. With its compact dimensions and metric hardware, the four beam coupling is designed to meet the diverse needs of engineers and technicians alike, delivering exceptional performance in demanding environments.
Machined from a single piece for enhanced durability
Features two sets of spiral cuts for increased torque transmission
Helps maintain system integrity with zero backlash
Suitable for high-speed applications up to 6,000 RPM
Related links
- Ruland 22.9 mm Length 5 mm Beam Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
