Ruland, 19 mm OD 5 mm, 22.9 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 603-556
- Mfr. Part No.:
- PSMR19-5-5-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$225.45
(exc. GST)
$248.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.45 |
*price indicative
- RS Stock No.:
- 603-556
- Mfr. Part No.:
- PSMR19-5-5-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Bore Size A | 5mm | |
| Material | 303 Stainless Steel | |
| Series | PSMR19 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Bore Size A 5mm | ||
Material 303 Stainless Steel | ||
Series PSMR19 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a robust solution for precise torque transmission in various applications. Crafted from high-quality 303 stainless steel, it is designed to eliminate backlash and minimize vibration, ensuring reliable performance at speeds of up to 6,000 RPM. Its unique spiral cut design provides enhanced torque capacity while maintaining compact dimensions, making it ideal for confined spaces. With a fully machined construction that guarantees durability, this coupling effectively connects shafts while accommodating angular and parallel misalignments. The product is manufactured in the USA under stringent quality controls, ensuring consistency and reliability for your demanding needs.
Eliminates backlash for improved accuracy in motion control
Constructed from 303 stainless steel for enhanced durability and resistance to wear
Designed for high-speed applications, supporting up to 6,000 RPM
Optimized spiral cut construction provides increased torque capacity
Compact size allows for easy integration into tight spaces
Manufactured in the USA, ensuring superior quality and consistency
Suitable for a range of applications with variable misalignment tolerances
Compliant with RoHS and REACH standards for environmental safety
Related links
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Beam Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Coupler
- Ruland 22.9 mm Length 3 mm Flexible Coupling
