Ruland, 19.1 mm OD 5 mm, 22.9 mm Length 3 mm Flexible Coupling

Subtotal (1 unit)*

$257.20

(exc. GST)

$282.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.20

*price indicative

RS Stock No.:
605-705
Mfr. Part No.:
PCMR19-5-3-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

19.1mm

Length

22.9mm

Maximum Speed

6000rpm

Torque Rating

1.21Nm

Moment of Inertia

2.048 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Material

303 Stainless Steel

Bore Size B

3mm

Bore Size A

5mm

Minimum Operating Temperature

-40°C

Series

PCMR19

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland is a state-of-the-art four beam coupling designed to achieve precision in motion transmission. The innovative clamp-style construction features an optimal design that integrates two sets of spiral cuts, allowing for higher torque capacity and minimized wind-up. Crafted from durable 303 stainless steel, this coupling not only offers exceptional performance but also complies with RoHS3 and REACH regulations. With a compact length of 22.9 mm and an outer diameter of 19.1 mm, it is particularly suited for applications requiring reliability at high speeds of up to 6,000 RPM. The zero-backlash feature ensures that operational vibrations are significantly reduced, making it ideal for high-speed machinery. Manufactured under stringent quality controls at their Marlborough facility, this coupling is engineered for excellence.

Lightweight design enhances ease of installation and reduces load on the connected shafts

Optimized for high-speed applications, providing stability and reliability

Fine-tuned for angular misalignment up to 3° and parallel misalignment up to 0.20 mm

Zero-backlash functionality ensures accuracy in motion transmission

Crafted from RoHS3 and REACH compliant materials for environmental safety

Each unit is precision machined to deliver superior torque capabilities

Cap screw features a black oxide finish for effective corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy