Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-642
- Mfr. Part No.:
- PCMR32-11-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$474.86
(exc. GST)
$522.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.86 |
*price indicative
- RS Stock No.:
- 605-642
- Mfr. Part No.:
- PCMR32-11-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to optimize the transmission of torque and accommodate misalignment effectively. Crafted from high-quality 303 stainless steel, it offers enhanced durability and resilience in various industrial applications. The innovative design incorporates two sets of spiral cuts that significantly reduce windup and enhance torque capacity compared to traditional couplings, making it ideal for high-speed operations of up to 6,000 RPM. Its zero-backlash feature ensures precision and reliability, eliminating the risk of lost motion. This coupling is not only manufactured under stringent quality controls in the USA but is also compliant with RoHS3 and REACH standards, reflecting a commitment to excellence and environmental responsibility. Ideal for use in both light and heavy-duty applications, this product is a reliable choice for engineers seeking performance and quality.
Contains a balanced design for reduced vibration at high speeds
Machined from a single piece of material for increased strength
Utilizes four beam technology for higher torque capacity and lower windup
Comes with metric hardware, ensuring compatibility with a wide range of applications
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
