Ruland, 32 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-310
- Mfr. Part No.:
- PSMR32-6-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$427.08
(exc. GST)
$469.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.08 |
*price indicative
- RS Stock No.:
- 605-310
- Mfr. Part No.:
- PSMR32-6-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Material | 303 Stainless Steel | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Material 303 Stainless Steel | ||
Series PSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Set screw style four beam coupling designed for precision applications requiring high torque and minimal backlash. Crafted from high-quality 303 stainless steel, this coupling features an innovative design that includes two sets of spiral cuts, significantly enhancing its torque capacity and reducing wind-up. With an outer diameter of 31.8mm and a length of 38.1mm, it is expertly machined from bar stock sourced exclusively from North American mills, ensuring durability and reliability. It has a balanced design that minimizes vibration even at high speeds of up to 6,000 RPM. The zero-backlash function makes it ideal for high-precision motion control applications, meeting stringent standards for torque capabilities. Manufactured under strict quality controls in Marlborough, MA, this coupling combines superior material properties with a thoughtful design to meet the needs of various industrial operations.
Designed for enhanced torque capacity with minimal wind-up
Balanced construction reduces vibration at high-speed operations
Machined from top-grade 303 stainless steel for maximum durability
Zero-backlash functionality ensures high precision in control applications
Manufactured in the USA under strict quality assurance protocols
RoHS3 and REACH compliant, promoting environmental safety
Compatible with metric hardware and dynamic torque ratings
Easy installation and maintenance with clear instructions provided
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
