Ruland, 32 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 603-472
- Mfr. Part No.:
- PCMR32-11-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$474.86
(exc. GST)
$522.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.86 |
*price indicative
- RS Stock No.:
- 603-472
- Mfr. Part No.:
- PCMR32-11-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 11mm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 11mm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series PCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered to deliver superior performance and reliability in precision applications. Constructed from robust 303 stainless steel, it boasts a sleek design with a diameter of 31.8mm and a length of 38.1mm, ensuring optimal stiffness and strength. With its zero-backlash feature, this coupling reduces vibration and enhances torque transmission, making it suitable for high-speed operations of up to 6,000 RPM. The unique design, featuring two sets of spiral cuts, significantly improves torque capacity while maintaining dimensional accuracy. Manufactured under strict quality controls in Marlborough, MA, this component is compliant with RoHS3 and REACH standards, guaranteeing safety and sustainability in use. Whether in robotics, automation or other precision engineering sectors, this coupling stands out for its performance and durability.
Crafted from high-quality 303 stainless steel for exceptional strength
Designed to operate efficiently at speeds of up to 6,000 RPM
Zero-backlash technology ensures precise movement without play
Balanced design minimizes vibrations during high-speed applications
Metric hardware provides ease of installation in system setups
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
