Ruland, 31.8 mm OD 8 mm, 38.1 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$427.08

(exc. GST)

$469.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.08

*price indicative

RS Stock No.:
604-228
Mfr. Part No.:
PSMR32-8-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

8mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

8mm

Maximum Operating Temperature

350°F

Series

PSMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling designed for precise motion control applications. Crafted from robust 303 stainless steel, this product offers exceptional torque capacity while ensuring zero backlash for optimal performance at high rotational speeds. With dimensions tailored for 8mm x 8mm bores, its balanced design effectively reduces vibration, making it ideal for high-speed operations of up to 6,000 RPM. The unique spiral cut feature not only enhances its durability but also provides a larger body size compared to traditional single beam couplings. Manufactured in the USA under strict quality controls, this coupling embodies reliability, precision, and superior design, ensuring it meets rigorous industry standards.

Constructed from corrosion-resistant 303 stainless steel for enhanced durability

Zero-backlash design eliminates play for maximum precision in motion

Engineered to withstand high speeds of up to 6,000 RPM for optimal performance

Features two sets of spiral cuts for improved torque capacity and reduced windup

Manufactured under strict quality controls for reliable performance

Compact design optimizes space without compromising strength

Meets RoHS3 and REACH compliance to ensure environmental safety

Suited for dynamic applications requiring tight tolerances and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy