Ruland, 22.2 mm OD 8 mm, 27 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-568
- Mfr. Part No.:
- PSMR22-8-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$113.04
(exc. GST)
$124.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.04 |
*price indicative
- RS Stock No.:
- 605-568
- Mfr. Part No.:
- PSMR22-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR22 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR22 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland sleek and robust four beam coupling has been expertly engineered to handle high-performance applications with precision and efficiency. Crafted from premium 7075 aluminum, this lightweight coupling features an innovative design that promotes zero backlash and reduces vibration even at speeds of up to 6,000 RPM. Its balanced construction not only enhances torque capacity but also provides significant advantages over traditional single beam couplings. This product is designed for a seamless fit in critical applications, ensuring optimal performance and reliability. Manufactured in the USA under stringent quality controls, this coupling meets international standards for safety and reliability, making it an essential component for your technical needs.
Machined from a single piece of aluminum for enhanced durability
Zero backlash design eliminates play for improved motion control
Balanced design ensures reduced vibration at high speeds
Metric hardware complies with RoHS3 and REACH regulations
Lightweight design optimizes inertia for faster response times
Related links
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Beam Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
