Ruland, 22.2 mm OD 8 mm, 27 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-052
- Mfr. Part No.:
- PSMR22-8-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 604-052
- Mfr. Part No.:
- PSMR22-8-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR22 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR22 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed specifically for precision applications requiring reliability and performance. Machined from a single piece of 303 stainless steel, it offers superior torque capacity while maintaining a compact form. With zero backlash functionality, this coupling excels in delivering smooth motion and minimizing vibration at high speeds, specifically up to 6,000 RPM. The set screw style ensures secure grip on shafts, making it an ideal choice for various mechanical systems, from robotics to automation. Engineered in the USA with strict manufacturing controls, this product adheres to RoHS3 and REACH compliance, ensuring both quality and environmental standards. Whether you're looking to enhance performance or safeguard equipment longevity, this coupling is optimally structured to meet your engineering needs.
Constructed from 303 stainless steel for increased durability
Zero-backlash design contributes to precise control and efficiency
Balanced design reduces vibration, enhancing system stability
Suitable for dynamic applications with high-speed requirements
Manufactured under strict quality controls to ensure reliability
Compatible with metric hardware, simplifying installation
Related links
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Beam Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
