Ruland, 19.1 mm OD 4 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-531
- Mfr. Part No.:
- PSMR19-4-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 605-531
- Mfr. Part No.:
- PSMR19-4-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed for precision and reliability in high-speed applications. Made from high-quality 7075 aluminum, this coupling ensures reduced inertia and lightweight performance, making it ideal for a variety of industrial uses. Featuring zero-backlash technology, it boasts a balanced design that significantly lessens vibration even at speeds soaring up to 6,000 RPM. The robust construction allows for impressive torque capacity and resistance to misalignment, providing a secure connection between shafts. With its meticulous engineering, this coupling adheres to stringent quality standards and is manufactured in the USA, offering peace of mind for users. Whether for complex machinery or straightforward assemblies, this four beam coupling is engineered to enhance performance and durability.
Lightweight yet robust construction enhances maneuverability
Zero-backlash design provides accurate torque transmission
Balanced structure minimizes vibrations during operation
Benefits from high-speed capability, accommodating up to 6,000 RPM
Manufactured from RoHS3 and REACH compliant materials
Offers superior torque capacity and stability under dynamic conditions
Designed to support maximum shaft alignment with precise tolerances
Engineered for ease of installation with clear alignment instructions
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
