Ruland, 19.1 mm OD 3 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-118
- Mfr. Part No.:
- PSMR19-3-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 605-118
- Mfr. Part No.:
- PSMR19-3-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 3mm | |
| Bore Size A | 3mm | |
| Series | PSMR19 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 3mm | ||
Bore Size A 3mm | ||
Series PSMR19 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling exemplifies precision engineering, offering an exceptional solution for torque transmission with minimal backlash. Designed for 3mm x 3mm bores, it features an outer diameter of 19.1mm and a length of 22.9mm. Machined from high-quality 7075 aluminum, this coupling is not only lightweight but also assures durability and longevity. Its unique design incorporates two sets of spiral cuts, resulting in enhanced torque capacity and reduced windup during operation, making it ideal for applications requiring high-speed performance, up to 6,000 RPM. Manufactured under stringent controls in the USA, this coupling is RoHS3 and REACH compliant, ensuring adherence to environmental standards.
Zero-backlash design for precise torque control and minimal vibration
Lightweight construction for ease of installation and reduced system weight
Balanced design effectively minimizes vibration at high speeds
Compatible with metric hardware, streamlining assembly processes
Optimal for dynamic and static applications, tailored for diverse engineering needs
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
