Ruland, 19.1 mm OD 6 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 603-552
- Mfr. Part No.:
- PSMR19-6-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$91.28
(exc. GST)
$100.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.28 |
*price indicative
- RS Stock No.:
- 603-552
- Mfr. Part No.:
- PSMR19-6-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Bore Size B | 4mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Bore Size B 4mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PSMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers an innovative solution for high-torque applications. This expertly machined coupling provides a seamless connection between shafts, featuring a unique set screw design that ensures a secure grip. Constructed from robust 7075 aluminum, it not only delivers exceptional performance but also guarantees lightweight durability. Designed to cope with demanding conditions, it boasts zero backlash and a balanced design that minimizes vibration, making it ideal for high-speed operations up to 6,000 RPM. The precision engineering enables higher torque capacity and reduced windup compared to traditional single beam couplings, while its compliance with RoHS3 and REACH standards ensures safe and environmentally responsible use. With its stringent manufacturing processes in the USA, quality is paramount in every unit produced, promising both reliability and excellence in performance.
Engineered for exceptional torque capacity and minimal windup
Zero-backlash design optimizes precision and stability
Compact dimensions make it suitable for various applications
Manufactured from high-grade aluminum for lightweight strength
Compliant with environmental regulations for safer use
Designed for high-speed operations up to 6,000 RPM
Strict manufacturing controls ensure high-quality output
Versatile compatibility accommodates different shaft sizes
Related links
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Coupler
