Ruland, 19.1 mm OD 6 mm, 22.9 mm Length 3 mm Flexible Coupling

Subtotal (1 unit)*

$96.08

(exc. GST)

$105.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.08

*price indicative

RS Stock No.:
605-220
Mfr. Part No.:
PSMR19-6-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

19.1mm

Length

22.9mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

0.731 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Minimum Operating Temperature

-40°C

Bore Size B

3mm

Bore Size A

6mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

PSMR19

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Cutting-edge four beam coupling that exemplifies the perfect balance of precision and performance. Engineered from a single piece of 7075 aluminum, this coupling ensures maximum torque capacity while remaining optimally lightweight. Its innovative zero-backlash design enhances performance by minimizing vibrations at high speeds, making it ideal for various demanding applications. With a maximum speed rating of up to 6,000 RPM, this coupling is perfect for machinery requiring high reliability and efficiency. Manufactured in the USA under rigorous quality controls, it has both RoHS3 and REACH compliant, ensuring that your operations meet strict environmental standards. This coupling brings the advantage of easy installation alongside impressive robustness, facilitating seamless integration into diverse systems.

Machined from 7075 aluminum for exceptional strength and low inertia

Designed with zero-backlash for enhanced precision control

Accommodates angular misalignment up to 3 degrees

Supported by full bearing requirements for reliable operation

Torsional stiffness optimized for minimal wind-up

Compatible with M4 fastening for secure assembly

Lightweight design supports efficient handling and installation

Manufactured in the USA ensuring superior craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy