Ruland, 19.1 mm OD 5 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 604-699
- Mfr. Part No.:
- PSMR19-5-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 604-699
- Mfr. Part No.:
- PSMR19-5-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 4mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR19 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 4mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR19 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly crafted to enhance performance in applications requiring precision motion control. Designed using advanced machining techniques from a single piece of high-quality 7075 aluminum, this coupling excels in delivering zero backlash operation while accommodating a significant range of misalignment. Its unique spiral design allows for higher torque capacity and reduced windup, providing reliable functionality at speeds up to 6,000 RPM. Rigorous manufacturing standards ensure the product surpasses DIN 912 12.9 specifications, assuring users of its durability and performance. This four beam coupling also meets RoHS3 and REACH compliance requirements, making it a responsible choice for environmentally-conscious engineers. With thorough testing and controls in place, it guarantees superior reliability for precise applications in various industrial settings.
Exceptional torque capacity due to its innovative four beam design
Manufactured from lightweight yet robust 7075 aluminum
Achieves zero backlash for enhanced precision and performance
Suitable for high-speed operations up to 6,000 RPM
Engineered for reduced vibration, ensuring smooth operation
Features two sets of spiral cuts for optimal efficiency
Catering to rigorous standards and compliance regulations
Easy installation with recommended torque settings for secure fitting
Compatible with metric components for versatile applications
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
