Ruland, 19.1 mm OD 4 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 605-600
- Mfr. Part No.:
- PSMR19-4-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$236.71
(exc. GST)
$260.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.71 |
*price indicative
- RS Stock No.:
- 605-600
- Mfr. Part No.:
- PSMR19-4-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 4mm | |
| Bore Size B | 4mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 4mm | ||
Bore Size B 4mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered four beam coupling that excels in transferring torque with zero backlash. Designed from durable 303 stainless steel, this coupling is ideal for high-speed applications, maintaining stability and performance at speeds up to 6,000 RPM. Its balanced design effectively reduces vibrations, ensuring smooth operation. With a robust construction derived from a single piece of material, it offers superior torque capacity and greater reliability in various industrial uses. Its capabilities are further enhanced with a thoughtful design featuring two sets of spiral cuts, allowing for an increased tolerance to misalignments. Manufactured under stringent quality controls in the USA, this coupling is RoHS3 and REACH compliant, making it not only efficient but also environmentally responsible.
Zero-backlash design guarantees precise torque transfer
High torque capacity supports demanding applications
Balanced construction minimizes vibration during operation
Robust stainless steel material enhances durability
Compatible with a variety of shaft sizes and tolerances
Suitable for high-speed operation up to 6,000 RPM
Manufactured in the USA under strict quality protocols
Environmentally compliant, meeting RoHS3 and REACH standards
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Coupler
- Ruland 22.9 mm Length 4 mm Flexible Coupling
