Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 605-269
- Mfr. Part No.:
- PSMR29-12-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$139.15
(exc. GST)
$153.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.15 |
*price indicative
- RS Stock No.:
- 605-269
- Mfr. Part No.:
- PSMR29-12-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Series PSMR29 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision applications requiring high torque capacity and reduced vibration. Crafted from high-quality 7075 aluminum, it combines a robust construction with lightweight characteristics, making it ideal for high-speed setups of up to 6000 RPM. The coupling features a zero-backlash design, enhancing performance by ensuring precise motion transfer. Its balanced structure not only reduces vibration but also improves reliability in dynamic applications. Each unit is manufactured with stringent quality controls, ensuring optimal performance and compliance with international standards. This coupling is particularly suited for scenarios involving angular and parallel misalignment, making it a versatile choice for various engineering needs.
Zero-backlash design ensures precise motion transfer
Machined from a single piece of material for enhanced durability
Lightweight construction reduces inertia for quicker responses
Compatible with metric hardware for universal applications
Meets strict RoHS3 and REACH compliance standards
Optimized for performance with maximum torque capabilities
Manufactured under strict quality controls for reliability
Temperature range accommodates challenging operating environments
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
