Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-995
- Mfr. Part No.:
- PCMR29-12-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$159.77
(exc. GST)
$175.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.77 |
*price indicative
- RS Stock No.:
- 604-995
- Mfr. Part No.:
- PCMR29-12-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR29 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR29 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a remarkable solution for high-precision applications where reliability and performance are paramount. Engineered from a single block of 7075 aluminum, it delivers unparalleled torque capacity while maintaining a balanced design for reduced vibration at high speeds. Designed to accommodate 12mm x 9mm shaft sizes, this coupling is ideal for applications requiring zero backlash, making it highly effective in dynamic environments. Its robust construction is complemented by a meticulously machined profile that defines high quality and exceptional performance. With a commendable maximum speed of 6,000 RPM, it stands ready to meet demanding operational requirements without compromise. Produced in the USA under strict quality controls, this coupling ensures compliance with industry standards, offering peace of mind in every installation.
Constructed from lightweight 7075 aluminum for enhanced performance
Zero-backlash design ensures precise torque transmission
Balanced construction minimizes vibration, optimizing operational efficiency
Maximum speed capability up to 6,000 RPM for high-speed applications
Easy installation with clear instructions for accurate alignment and torque settings
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
