Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Coupling

Subtotal (1 unit)*

$139.15

(exc. GST)

$153.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.15

*price indicative

RS Stock No.:
605-764
Mfr. Part No.:
PSMR29-12-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

11mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

12mm

Maximum Operating Temperature

225°F

Series

PSMR29

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and performance, ideal for applications requiring high torque and zero backlash. With a robust construction from a single piece of RoHS and REACH compliant aluminum, it guarantees durability while maintaining a lightweight profile. The design incorporates two sets of spiral cuts, providing enhanced torque capacity and reduced wind-up, making it perfect for high-speed operations of up to 6,000 RPM. This coupling ensures optimal alignment and minimal vibration, resulting in a smoother operational experience. Manufactured under stringent controls in the USA, it meets the highest standards of quality and reliability.

Machined from high-quality 7075 aluminum for a lightweight structure

Designed to minimize vibration during high-speed applications

Zero-backlash feature enhances operational efficiency

Suitable for angular and parallel misalignment allowances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy