Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-000
- Mfr. Part No.:
- PSMR29-12-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$139.15
(exc. GST)
$153.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.15 |
*price indicative
- RS Stock No.:
- 604-000
- Mfr. Part No.:
- PSMR29-12-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Bore Size B | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR29 | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Bore Size B 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PSMR29 | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Exceptional four beam coupling offers a seamless connection for shafts with varied diameters, ensuring optimal performance across a range of applications. Manufactured from robust 7075 aluminum, it achieves a perfect balance between lightweight construction and high torque capacity, ideally suited for high-speed environments of up to 6,000 RPM. The design, featuring two sets of spiral cuts, significantly reduces windup and vibration, while its zero-backlash functionality ensures precision alignment in your machinery. Each coupling is meticulously crafted at the company's facility in Marlborough, MA, adhering to stringent quality controls and compliance standards. With an impressive array of attributes, this four beam coupling stands as the superior choice for businesses looking to enhance their operational efficiency.
Manufactured from high-quality 7075 aluminum for durability and lightweight performance
Specially designed to manage high-speed operations effectively
Zero-backlash design guarantees precise alignment between connected shafts
Resistant to vibrations, enhancing the reliability of your machinery
Easily accommodates angular and parallel misalignment within specified limits
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
