Ruland, 15.9 mm OD 5 mm, 20.3 mm Length 3 mm Flexible Coupling

Subtotal (1 unit)*

$87.42

(exc. GST)

$96.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.42

*price indicative

RS Stock No.:
605-392
Mfr. Part No.:
PSMR16-5-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

15.9mm

Length

20.3mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

0.322 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

130μm

Bore Size A

5mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

3mm

Series

PSMR16

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and reliability, making it an ideal choice for high-performance applications. Constructed from robust 7075 aluminum, it offers a lightweight yet durable solution to transmit torque effectively. The set screw style design ensures secure attachment, while its zero-backlash feature minimizes vibration at speeds up to 6,000 RPM. Suitable for various shaft sizes, this coupling excels in applications demanding high torque capacity and minimal windup. With the additional benefit of RoHS3 and REACH compliance, it guarantees safety and adherence to environmental standards. Manufactured in the USA, rigorously tested under strict controls, this coupling delivers exceptional performance and reliability in demanding conditions.

Designed to handle high-speed operations with minimal vibration

Constructed from high-grade 7075 aluminum for optimal durability

Flexible compatibility with different shaft sizes enhances versatility

Features a balanced design that enhances stability during operation

Incorporates a robust coupling system that supports significant misalignment

Complies with international safety and environmental standards

Ideal for applications requiring effective torque transmission without backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy