Ruland, 15.9 mm OD 3 mm, 20.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 604-054
- Mfr. Part No.:
- PSMR16-3-3-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$259.73
(exc. GST)
$285.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.73 |
*price indicative
- RS Stock No.:
- 604-054
- Mfr. Part No.:
- PSMR16-3-3-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 3mm | |
| Series | PSMR16 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 3mm | ||
Series PSMR16 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered four beam coupling designed for optimal performance in high-speed applications, reaching up to 6,000 RPM. This stainless steel coupling features a set screw style and is expertly crafted from a single piece of material, ensuring durability and strength. With its balanced design and zero-backlash functionality, the coupling minimizes vibration, providing a reliable connection for your machinery. It is suitable for applications requiring precise alignment while accommodating angular and parallel misalignments, making it an ideal choice for a wide range of industrial uses.
Machined from bar stock sourced exclusively from North American mills
Constructed from 303 stainless steel, offering superior torque capacity
Features two sets of spiral cuts for enhanced performance and stability
Manufactured under strict controls in a state-of-the-art facility
RoHS3 and REACH compliant for environmental safety
Compact design allows for effective installation in tight spaces
Dynamic torque ratings ensure reliability even under varying conditions
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
