Ruland, 16 mm OD 5 mm, 20.3 mm Length 4 mm Flexible Coupling

Subtotal (1 unit)*

$259.73

(exc. GST)

$285.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.73

*price indicative

RS Stock No.:
604-271
Mfr. Part No.:
PSMR16-5-4-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

16mm

Length

20.3mm

Maximum Speed

6000rpm

Torque Rating

1.81Nm

Moment of Inertia

0.878 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Bore Size A

5mm

Bore Size B

4mm

Minimum Operating Temperature

-40°C

Material

Non-Magnetic Stainless Steel, 303 Stainless Steel

Series

PSMR16

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Four beam coupling offers exceptional performance, precision, and reliability for various applications. Engineered from high-quality 303 stainless steel, this product features a unique construction that enhances torque capacity while maintaining a zero-backlash design. The coupling's balanced design minimizes vibration, making it suitable for high-speed operations of up to 6,000 RPM. Ideal for those requiring efficient power transmission, it is crafted in the USA under stringent controls, ensuring durability and compliance with industry standards. With its innovative spiral cut design, the coupling excels in torque transmission while accommodating slight misalignments, making it a preferred choice for engineers and manufacturers alike. Each unit is designed for ease of installation, providing an efficient solution for connecting shafts in various mechanical setups.

Machined from single pieces of bar stock for enhanced durability

Benefits from a zero-backlash design that ensures precision motion transfer

Constructed for tight tolerance settings to prevent slippage

Built to exceed DIN standards for maximum torque capabilities

Manufactured in North America, showcasing high-quality craftsmanship

Temperature resistance suitable for operational needs in various environments

Complies with RoHS3 and REACH regulations for safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy