Ruland, 15.9 mm OD 4 mm, 20.3 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 604-189
- Mfr. Part No.:
- PSMR16-4-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$259.73
(exc. GST)
$285.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.73 |
*price indicative
- RS Stock No.:
- 604-189
- Mfr. Part No.:
- PSMR16-4-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 4mm | |
| Bore Size B | 4mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR16 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 4mm | ||
Bore Size B 4mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR16 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling exemplifies precision engineering, designed to securely connect shafts with minimal backlash. Constructed from durable 303 stainless steel, this coupling offers enhanced torque capacity and resistance to wear. Its innovative design allows for dynamic performance at speeds of up to 6,000 RPM, making it ideal for high-speed applications where reliability is paramount. The zero-backlash feature ensures a smooth transfer of motion, while the balanced construction decreases vibration even under challenging conditions. With a focus on quality, this coupling is manufactured under strict controls in Marlborough, MA, using materials sourced exclusively from North American mills. It meets stringent RoHS3 and REACH compliance standards, assuring users of its safety and environmental considerations.
Machined from a single piece of 303 stainless steel for exceptional durability
Zero-backlash design enhances precision and reliability in high-speed applications
Balanced construction minimizes vibration, optimizing performance during operation
Compact dimensions allow for versatile installation in various systems
Designed to withstand extreme temperatures, ensuring consistent performance
Related links
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
