Ruland, 15.9 mm OD 4 mm, 20.3 mm Length 3 mm Flexible Coupling

Subtotal (1 unit)*

$91.78

(exc. GST)

$100.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.78

*price indicative

RS Stock No.:
605-609
Mfr. Part No.:
PSMR16-4-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

15.9mm

Length

20.3mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

0.322 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

130μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size B

3mm

Bore Size A

4mm

Maximum Operating Temperature

107°C

Series

PSMR16

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and reliability in high-speed applications up to 6,000 RPM. Designed from a singular piece of 7075 aluminum, it provides enhanced torque capacity and reduced windup, distinguishing itself from traditional single beam couplings. The coupling features a zero-backlash design, ensuring that vibration is minimized, making it ideal for applications demanding high performance. With its combined characteristics of lightweight construction and robust durability, this coupling supports both angular and parallel misalignment, cementing its status as a versatile solution for various engineering needs. Manufactured under strict quality controls in the USA, its compliance with RoHS3 and REACH standards further underscores its commitment to both performance and safety.

Machined from a single piece of material for increased strength and reliability

Lightweight construction for reduced inertia in dynamic applications

Zero-backlash design enhances performance by eliminating play

High torque capacity allows for demanding operational conditions

Balanced construction minimizes vibration at high speeds

Compatible with standard metric hardware for easy integration

Manufactured under strict controls to ensure consistent quality

Temperature adaptability from -40°F to 225°F, catering to diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy