Ruland, 32 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$427.08

(exc. GST)

$469.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.08

*price indicative

RS Stock No.:
604-386
Mfr. Part No.:
PSMR32-7-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.72Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

7mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

6mm

Maximum Operating Temperature

350°F

Series

PSMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered to deliver exceptional performance in high-speed applications, combining precision engineering with robust materials. Designed from a single piece of 303 stainless steel, this coupling ensures zero-backlash operation, making it ideal for applications requiring precision and reliability. With a maximum speed capability of up to 6,000 RPM, it reduces vibration and enhances torque capacity. Its unique design features two sets of spiral cuts, allowing for greater torque transmission while minimizing windup. Manufactured in Marlborough, MA under stringent quality controls, this coupling meets and exceeds industry standards, making it a dependable choice for diverse mechanical applications, while maintaining RoHS3 and REACH compliance for environmental safety.

Zero-backlash design contributes to enhanced precision

High torque capacity supports demanding applications

Balanced design significantly reduces operational vibrations

Machined from premium materials for superior durability

Designed to hold torque capability under maximum misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy