Ruland, 31.8 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-701
- Mfr. Part No.:
- PSMR32-6-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 604-701
- Mfr. Part No.:
- PSMR32-6-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Bore Size A | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Bore Size A 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a superior solution for precision applications, crafted from durable 7075 aluminum for reduced weight and improved performance. With its set screw design, the unit ensures secure attachment to shafts, minimizing backlash for smooth operation. The coupling is engineered to withstand high speeds of up to 6,000 RPM, making it ideal for dynamic conditions. Its balanced design reduces vibrations during operation, enhancing overall component longevity. The straightforward installation process is complemented by robust torque capabilities, allowing for secure, reliable connections in various engineering applications. RoHS3 and REACH compliant, this coupling reflects a commitment to quality and environmental standards, ensuring safety and reliability during operation.
Machined from a single piece of material for enhanced strength
Zero-backlash design improves responsiveness and stability
Engineered for high torque capacity and minimal windup
Supports significant misalignments without compromising performance
Manufactured under strict quality controls in the USA
Lightweight construction facilitates easier handling and installation
Suitable for a wide range of industrial applications
Meets international quality standards for safety and reliability
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
