Ruland, 32 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Coupling

Subtotal (1 unit)*

$427.08

(exc. GST)

$469.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.08

*price indicative

RS Stock No.:
604-716
Mfr. Part No.:
PSMR32-12-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.91Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

11mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Series

PSMR32

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling exemplifies precision engineering, designed specifically for high-performance applications. Constructed from premium 303 stainless steel, this product boasts exceptional durability and torque capacity. Its unique set screw style and balanced design ensure zero backlash, making it ideal for applications requiring optimal performance at high speeds, reaching up to 6,000 RPM. The incorporation of dual sets of spiral cuts enhances flexibility and reduces vibration, allowing for smooth operation. Tested beyond DIN standards, this coupling is not only reliable but also crafted to meet stringent RoHS3 and REACH compliance, signifying its safety and environmental responsibility. Manufactured in the USA under strict quality controls, it represents the perfect union of innovation and craftsmanship, ensuring that it meets the needs of demanding applications while delivering unmatched reliability.

Precision engineered for high-performance applications

Constructed from robust 303 stainless steel for durability

Zero backlash design enhances operational efficiency

Capable of supporting speeds up to 6,000 RPM

Machined from bar stock sourced from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy