Ruland, 30 mm OD 11 mm, 30 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$173.39

(exc. GST)

$190.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.39

*price indicative

RS Stock No.:
605-261
Mfr. Part No.:
MWS30-11-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Bore Size A

11mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

225°F

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is expertly designed to meet demanding applications while providing reliable performance. Engineered from a single piece of 7075 aluminum, it offers a lightweight build that reduces inertia, making it ideal for high-speed setups. The innovative spiral cut design enhances torque capacity, ensuring that it operates without backlash even at speeds of up to 6,000 RPM. Manufactured to strict industry standards in the USA, this coupling is RoHS3 and REACH compliant, making it not only efficient but also environmentally friendly. Competing in the high-performance market, it is suitable for various mechanical alignments, featuring a balanced design that mitigates vibrations.

Zero-backlash design prevents slippage during high-torque applications

Balanced construction reduces vibrations for smoother operation

Made from high-quality 7075 aluminum for superior strength and light weight

Capable of withstanding maximum speeds of 6,000 RPM

Manufactured under stringent controls to ensure exceptional quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy