Ruland, 30 mm OD 10 mm, 30 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-730
- Mfr. Part No.:
- MWS30-10-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$385.76
(exc. GST)
$424.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.76 |
*price indicative
- RS Stock No.:
- 604-730
- Mfr. Part No.:
- MWS30-10-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a high-performance solution designed for precision applications requiring reliable torque transfer. Crafted from 303 stainless steel, this coupling boasts exceptional durability and resilience against high-speed operations, making it ideal for environments that demand utmost reliability. With its unique set screw design and balanced construction, it ensures zero backlash, promoting increased efficiency and reduced vibration during operation. Its compact dimensions allow for seamless integration into various setups, providing a perfect match for both existing systems and new designs. This coupling is not only compliant with RoHS3 and REACH standards but also demonstrates stringent manufacturing controls at the companys Marlborough, MA facility, ensuring consistent quality across every unit. Experience optimized performance and robust design tailored to meet the demands of modern engineering.
Zero-backlash design enhances efficiency and precision
Balanced structure minimizes vibration, even at high speeds
Compact dimensions facilitate easy installation in constrained spaces
Constructed from high-quality stainless steel for superior durability
Related links
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
