Ruland, 30 mm OD 12 mm, 30 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 604-938
- Mfr. Part No.:
- MWS30-12-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$385.76
(exc. GST)
$424.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.76 |
*price indicative
- RS Stock No.:
- 604-938
- Mfr. Part No.:
- MWS30-12-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Set screw style four beam coupling is engineered to deliver exceptional performance, particularly in high-speed applications. Designed for seamless integration, it features precision machined components from premium metals, ensuring durability and reliability. With its robust construction and innovative design, this coupling reduces vibration at speeds up to 6,000 RPM, making it ideal for demanding mechanical systems. The MWS30-12-10-SS ensures zero backlash operation, which is crucial for maintaining precision in motion control applications. Its compact dimensions accommodate tighter installation spaces compared to traditional couplings, making it a versatile choice for various engineering applications. Crafted from 303 stainless steel, it offers enhanced torque capacity and compliance with RoHS3 and REACH regulations, emphasizing its commitment to quality and safety.
Machined from a single piece of material for superior stability
Higher torque capacity thanks to its four beam design
Designed to minimize windup, enhancing mechanical efficiency
Dynamic torque ratings support a wide range of operational conditions
Offers balanced performance, reducing vibrations during operation
Fully compliant with stringent international safety standards
Related links
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 12 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
