Ruland, 30 mm OD 11 mm, 38 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$409.67

(exc. GST)

$450.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.67

*price indicative

RS Stock No.:
604-980
Mfr. Part No.:
MWC30-11-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

10.4Nm

Moment of Inertia

20.92 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

11mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Series

MWC30

Maximum Operating Temperature

176°C

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling offers a robust solution for connecting shafts with precision and stability. Engineered from a single piece of 303 stainless steel, this coupling is designed to withstand high torque levels while maintaining zero backlash under operation. With an optimal balance that reduces vibration, it performs seamlessly at speeds of up to 6,000 RPM. This model's innovative design incorporates two sets of spiral cuts, presenting enhanced versatility for dynamic applications and ensuring easy interchangeability with single beam couplings. With strict manufacturing standards in place, this product is not only RoHS3 and REACH compliant but also boasts impressive mechanical properties, making it ideal for a variety of industrial uses.

Machined from one piece of premium 303 stainless steel for enhanced durability

Designed to accommodate high torque without operational slippage

Eliminates backlash to deliver precise performance in motion systems

Benefits from a balanced design which minimizes vibrations at high speeds

Allows for flexible shaft alignment with angular and parallel misalignment tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy