Ruland, 30 mm OD 11 mm, 30 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$385.76

(exc. GST)

$424.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.76

*price indicative

RS Stock No.:
603-604
Mfr. Part No.:
MWS30-11-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

20.92 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Bore Size B

8mm

Maximum Operating Temperature

176°C

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling exemplifies precision engineering, designed to deliver exceptional torque capacity and reliability in motion applications. Crafted from 303 stainless steel, it features an intricate spiral design that enhances performance while ensuring zero-backlash functionality. With dimensions tailored for metric specifications, this coupling supports high-speed operations of up to 6,000 RPM, making it ideal for a range of demanding industrial environments. Its robust construction not only promotes enhanced durability but also ensures compliance with RoHS3 and REACH standards. This coupling presents a balanced design that mitigates vibrations, promoting smoother transmission and effective coupling in both angular and parallel misalignment scenarios. Manufactured under strict guidelines in Marlborough, MA, it stands as a testament to superior craftsmanship and innovation in mechanical components.

Zero-backlash design ensures precision in torque transmission

Manufactured from 303 stainless steel for enhanced durability

Accommodates angular misalignment of 3° and parallel misalignment of 0.38 mm

Supports maximum speeds of 6,000 RPM for high-performance applications

Utilizes proprietary machining processes to ensure consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy