Ruland, 30 mm OD 11 mm, 30 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$385.76

(exc. GST)

$424.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.76

*price indicative

RS Stock No.:
603-840
Mfr. Part No.:
MWS30-11-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

10.4Nm

Moment of Inertia

20.92 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Bore Size B

10mm

Material

303 Stainless Steel

Series

MW

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and reliability in demanding applications. The MWS30-11-10-SS features a robust stainless steel construction, which enhances its torque capacity while ensuring a lightweight design. Its meticulously machined structure provides zero backlash and a balanced build, making it ideal for high-speed operations up to 6,000 RPM. With a unique spiral cut design, this coupling facilitates better performance and flexibility, preventing vibration and maintaining efficiency in dynamic environments. Designed with both metric tolerances and industry standards in mind, it allows for seamless integration into existing systems, offering improved operation and durability. Whether in industrial or commercial settings, this coupling stands out for its quality and precision engineering.

Precision-engineered from 303 stainless steel for enhanced durability

Zero-backlash design ensures accurate torque transmission

Balanced construction minimizes vibration at high speeds

Features two sets of spiral cuts for improved performance under dynamic loads

Designed for high torque applications with maximum speed capabilities reaching 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy