Ruland, 25 mm OD 7 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-075
- Mfr. Part No.:
- PSMR25-7-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 605-075
- Mfr. Part No.:
- PSMR25-7-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | PSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series PSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for exceptional performance in precision applications. Manufactured from high-quality 303 stainless steel, it boasts a robust construction designed to handle significant torque while maintaining zero backlash. The advanced design features two sets of spiral cuts that enhance torque capacity and minimize backlash, making it ideal for high-speed operations up to 6,000 RPM. With a focus on quality, this coupling is machined from single-piece bar stock sourced from North American mills, ensuring reliability and compliance with RoHS3 and REACH standards. Whether you're joining shafts with varying degrees of misalignment or need a reliable component for your machinery, this product delivers superior performance without compromising on safety or efficiency.
Designed for high-speed applications with a maximum operational speed of 6,000 RPM
Zero-backlash construction ensures precise movement and optimal performance
Utilizes a balanced design to reduce vibration during operation
Machined to exacting standards from 303 stainless steel for durability
Features two sets of spiral cuts for enhanced torque capacity
Includes four set screws for secure shaft locking
Allows for angular and parallel misalignment while maintaining operational integrity
Manufactured in the USA under strict quality controls
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
