Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$109.08

(exc. GST)

$119.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.08

*price indicative

RS Stock No.:
605-851
Mfr. Part No.:
PSMR25-10-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25.4mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

3.394 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

6mm

Bore Size A

10mm

Minimum Operating Temperature

-40°F

Series

PSMR25

Maximum Operating Temperature

225°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is designed for precision applications requiring exceptional torque and vibration control. Manufactured from robust 7075 aluminum, it showcases a set screw style with a unique balanced design, ensuring zero backlash even at high operational speeds of up to 6,000 RPM. Its finely engineered spiral cuts enable remarkable torque capacity and reduced wind-up, outperforming conventional single beam couplings. Ideal for high-speed assembly, the product is compliant with stringent standards and is manufactured in the USA under meticulous quality controls, making it a reliable choice for engineers and designers seeking durability and performance in their systems.

Crafted from lightweight 7075 aluminum for enhanced performance and low inertia

Zero-backlash design minimizes vibration and enhances accuracy during operation

Higher torque capacity achieved through innovative spiral cut engineering

Suitable for dynamic applications with angular and parallel misalignment tolerances

Compatible with standard metric hardware for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy