Ruland, 25 mm OD 8 mm, 24 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$106.80

(exc. GST)

$117.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.80

*price indicative

RS Stock No.:
605-187
Mfr. Part No.:
MWS25-8-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

24mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

2.955 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

8mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

6mm

Series

MW

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling delivers exceptional performance for high-speed applications, boasting a balanced design that significantly reduces vibration while accommodating angular and parallel misalignments. Engineered from a single piece of 7075 aluminum, this coupling combines lightweight endurance with a zero-backlash feature, ensuring maximum torque capacity without compromising operational integrity. Its unique spiral cut design further enhances torque capacity and minimizes windup, making it an ideal choice for precision machinery. With a remarkable maximum speed of 6,000 RPM and compliance with rigorous RoHS3 and REACH standards, this product is meticulously crafted for reliability in demanding environments. Manufactured in Marlborough, MA, it showcases a commitment to superior engineering and unparalleled quality.

Lightweight construction optimizes system efficiency

Zero-backlash design enhances operational accuracy

Superior torque capacity maximizes performance under load

Balanced structure minimizes vibrations during operation

Optimized for compatibility with metric specifications

Reinforced material ensures long-lasting durability

Designed for easy installation with clear guidelines

Accommodates both angular and parallel misalignments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy